
| Quantity | Price |
|---|---|
| 1+ | $116.000 |
Product Information
Product Overview
The MT4W-AA-4N is a 4-digit DIN 96 x 48mm Digital Multi-panel Meter with AC current input. The MT4W series multi-panel meter has various functions such as AC frequency measuring function. This series is the super version of panel meter which realizes -1999 to 9999 maximum display range, wide power supply range and various output option selection. This panel meter has 7-segment LED display (red) (character height - 14.2mm) display method, 110% FS for each maximum allowable measured input range and practical oversampling using successive approximation ADC A/D conversion method.
- Various functions
- Adjustable display cycle delay function counteracts input measurement fluctuations during monitoring
- Key lock setting function used to disable parameter groups for inadvertent input error
- The user can select from eight measuring input display ranges
- DIN W96 x H 48 mm
- Response time 50ms
- Indicator type (no output)
Applications
Automation & Process Control
Technical Specifications
4
0A to 5A / 0.1Hz to 9.999KHz
45mm
100VAC
-10°C
MT4W Series
AC Current / Frequency
14.2mm
92mm
240VAC
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
