| Quantity | Price |
|---|---|
| 1+ | $251.790 |
Product Information
Product Overview
The MT4W-AA-41 is a simple to program, scalable AC current panel meter which has triple relay outputs with a contact capacity of 250 VAC/3 Amps each. This model features four different AC current input terminal connections to provide greater display accuracy over a range of scaling values. AC current input selection range can be as low as 0 mA and as high as 5 Amps without the use of a current transformer. The LED display has been redesigned and is a 7-segment character design with the process value in red (14 mm height); the decimal point position is selectable as well.
- Various functions
- Adjustable display cycle delay function counteracts input measurement fluctuations during monitoring
- Key lock setting function used to disable parameter groups for inadvertent input error
- The user can select from eight measuring input display ranges
- DIN W96 x H 48 mm
- Response time 50ms
- Relay contact output
Applications
Automation & Process Control
Technical Specifications
4
0A to 5A / 0.1Hz to 9.999KHz
45mm
100VAC
-10°C
MT4W Series
AC Current / Frequency
14.2mm
92mm
240VAC
50°C
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate