Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoMS86L-B02-R-B
Newark Part No.26T4067
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAUTONICS
Manufacturer Part NoMS86L-B02-R-B
Newark Part No.26T4067
Technical Datasheet
Module Lens ColourBlue
Supply Voltage VAC110V
Supply Voltage VDC24V
Visual Signal TypeFlashing, Steady
Lens Diameter86mm
Product Range-
IP / NEMA RatingIP65
Power Rating-
External Height108mm
Operating Temperature Min-30°C
Operating Temperature Max40°C
SVHCTo Be Advised
Product Overview
Applications
Automotive Systems, Building Automation, Industrial, Manufacturing
Technical Specifications
Module Lens Colour
Blue
Supply Voltage VDC
24V
Lens Diameter
86mm
IP / NEMA Rating
IP65
External Height
108mm
Operating Temperature Max
40°C
Supply Voltage VAC
110V
Visual Signal Type
Flashing, Steady
Product Range
-
Power Rating
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate