Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAUTONICS
Manufacturer Part NoLE4SA-24-240
Newark Part No.22T2132
Product RangeLE4S Series
Your Part Number
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $107.00 |
Price for:Each
Minimum: 1
Multiple: 1
$107.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoLE4SA-24-240
Newark Part No.22T2132
Product RangeLE4S Series
Technical Datasheet
Product RangeLE4S Series
Timer FunctionsMultifunction
Time Min0.01s
Time Max9999h
No. of Timing Ranges11Ranges
No. of Digits4
Timer Output2 Changeover Relays
Supply Voltage Max240V
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCTo Be Advised
Product Overview
The LE4SA-24-240 is an upgraded digital backlight LCD Timer from 0.01 second to 9990 hours. The LE4S series timer is downsized by approximate 22% saving mounting space and adopted the new design nameplate. In addition, it is available to set each value and time range separately when choosing Flicker (FK, FK I) or ON-OFF Delay (ON OFF D, ON OFF D I) output mode.
- Adds flicker 1 mode
- Settable one-shot output time
- Configurable time range (added 9.999s), settable by 0.001s unit
- 100ms Improved return time
- Backlight ON/OFF function
Applications
Clock & Timing, Automation & Process Control
Technical Specifications
Product Range
LE4S Series
Time Min
0.01s
No. of Timing Ranges
11Ranges
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
To Be Advised
Timer Functions
Multifunction
Time Max
9999h
No. of Digits
4
Supply Voltage Max
240V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate