Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoENC-1-4-T-24
Newark Part No.22T1196
Product RangeENC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $230.000 |
Price for:Each
Minimum: 1
Multiple: 1
$230.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoENC-1-4-T-24
Newark Part No.22T1196
Product RangeENC Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution100PPR
No. of Detents0 Detents
Orientation-
Push SwitchWithout Push Switch
Encoder OutputHTL
Encoder Mounting-
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeWheel Type
Shaft Length-
Shaft Diameter-
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
TerminationWire Leaded
Product RangeENC Series
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
100PPR
Orientation
-
Encoder Output
HTL
Rotational Speed Max
5000rpm
No. of Channels
2Channels
Shaft Length
-
Supply Voltage Min
12V
Operating Temperature Min
-10°C
IP Rating
IP50
Product Range
ENC Series
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
-
Rotational Life Cycles
-
Shaft Type
Wheel Type
Shaft Diameter
-
Supply Voltage Max
24V
Operating Temperature Max
70°C
Termination
Wire Leaded
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
