Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAUTONICS
Manufacturer Part NoE50S8-360-3-N-24
Newark Part No.22T1222
Product RangeE50S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $213.000 |
Price for:Each
Minimum: 1
Multiple: 1
$213.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoE50S8-360-3-N-24
Newark Part No.22T1222
Product RangeE50S Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution360PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputNPN Open Collector, Quadrature
Encoder Mounting-
Product RangeE50S Series
Rotational Speed Max5000rpm
Rotational Life Cycles-
No. of Channels3Channels
Shaft TypeD Type Flatted End
Shaft Length15.8mm
Shaft Diameter8mm
Supply Voltage Min12V
Supply Voltage Max24V
Operating Temperature Min-10°C
Operating Temperature Max70°C
IP RatingIP50
TerminationWire Leaded
SVHCTo Be Advised
Product Overview
The E50S8-360-3-N-24 from Autonics is a ø50mm incremental rotary encoder suitable for measuring angle, position, revolution, speed, acceleration and distance.
- 8mm shaft
- 3 Phase
- NPN open collector output
- 250 mm cable
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
360PPR
Orientation
Vertical
Encoder Output
NPN Open Collector, Quadrature
Product Range
E50S Series
Rotational Life Cycles
-
Shaft Type
D Type Flatted End
Shaft Diameter
8mm
Supply Voltage Max
24V
Operating Temperature Max
70°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
-
Rotational Speed Max
5000rpm
No. of Channels
3Channels
Shaft Length
15.8mm
Supply Voltage Min
12V
Operating Temperature Min
-10°C
IP Rating
IP50
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
