Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $96.000 |
Price for:Each
Minimum: 1
Multiple: 1
$96.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAUTONICS
Manufacturer Part NoBJ3M-PDT-P
Newark Part No.22T0671
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
The BJ3M-PDT-P is a Polarized Retroreflective type Photoelectric Sensor with long sensing range. Built-in reverse power polarity, output short, overcurrent protection circuit. Mutual interference prevention function. Sensitivity adjustment VR incorporated. Improved noise resistance and minimize effect of disturbance light.
- PNP open collector output
- PC and ABS case
- -25 to 55°C Operating temperature
Applications
Industrial
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
