0
0 Items$0.00

Audio Transformers :

347 Products Found
Find a huge range of Audio Transformers at Newark Electronics. We stock a large selection of Audio Transformers, including new and most popular products from the world's top manufacturers including: Hammond, Triad Magnetics, Vigortronix, Murata Power Solutions & Bourns

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Turns Ratio
Inductance
Current Rating
Primary Impedance
Insertion Loss
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
Transformer Mounting
DC Resistance Secondary
Transformer Terminals
Frequency Min
Product Range
78K9893

RoHS

Date/Lot Code

Each
1+$6.770
25+$5.710
100+$5.410
250+$5.280
500+$5.140
More Pricing...
0.6
-
4mA
15kohm
-
15kohm
100mW
15kHz
1.5kV
Line Matching
1.18kohm
Through Hole
1.6ohm
PC Pin
200Hz
TY Series
35H6906

RoHS

Each
1+$11.060
5+$10.350
-
-
-
-
-
8ohm
10W
12000Hz
-
Line Matching
-
Chassis Mount
8ohm
Wire Leaded
100Hz
-
32K5841

RoHS

Each
1+$3.040
10+$2.900
25+$2.710
50+$2.660
100+$2.600
More Pricing...
0.6
-
-
600ohm
-
600ohm
-
3.5kHz
6.5kV
Line Matching
66ohm
Through Hole
-
PC Pin
200Hz
LM-NP-1000 Series
78K9894

RoHS

Date/Lot Code

Each
1+$6.160
5+$5.990
10+$5.840
25+$5.670
50+$5.500
More Pricing...
0.6
-
-
600ohm
-
600ohm
1W
15kHz
1.5kV
Line Matching
17ohm
Through Hole
19ohm
PC Pin
200Hz
TY Series
24M0686

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.380
5+$16.450
10+$15.360
25+$14.310
50+$13.180
More Pricing...
1:6.45
-
-
150ohm
-
6.25kohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
20.6ohm
Through Hole
1.143ohm
PC Pin
30Hz
A262 Series
03F292

RoHS

Date/Lot Code

Each
1+$19.310
5+$18.780
10+$18.250
25+$17.380
50+$16.980
More Pricing...
0.6
-
1mA
10kohm
-
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
Through Hole
1.3ohm
PC Pin
300Hz
SP Series
51R6732

RoHS

Each
1+$2.370
10+$2.040
100+$1.670
500+$1.550
1000+$1.410
More Pricing...
1:10
6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
Each
1+$13.030
5+$12.710
10+$12.380
25+$12.120
50+$11.850
More Pricing...
-
-
-
-
-
8ohm
-
10kHz
-
-
-
Panel Mount
-
Wire Leaded
70Hz
-
51R6729

RoHS

Each
1+$2.370
10+$2.040
100+$1.670
500+$1.550
1000+$1.410
More Pricing...
1:10
10.6mH
-
-
-
-
-
40kHz
-
Line Matching
-
Through Hole
-
PC Pin
-
-
02F477

RoHS

Date/Lot Code

Each
1+$6.330
5+$6.210
10+$6.100
25+$5.980
50+$5.840
More Pricing...
0.6
-
15mA
600ohm
-
600ohm
100mW
15kHz
1.5kV
Line Matching
44ohm
Through Hole
58ohm
PC Pin
200Hz
TY Series
02M8356

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.040
5+$16.120
10+$15.050
25+$14.030
50+$12.920
More Pricing...
1:2
-
-
150ohm
-
600ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
10.3ohm
Through Hole
59.5ohm
PC Pin
30Hz
A262 Series
24B5914

RoHS

Each
1+$43.310
5+$42.260
10+$41.200
25+$39.200
50+$36.890
More Pricing...
-
-
-
600ohm
-
8ohm
12W
20kHz
500V
Line Matching
24.05ohm
Chassis Mount
0.513ohm
Solder Lug, Wire Leaded
30Hz
119DA Series
48P5702

RoHS

OEP / OXFORD ELECTRICAL PRODUCTS
Each
1+$17.040
5+$16.120
10+$15.050
25+$14.030
50+$12.920
More Pricing...
1:1
-
-
150ohm
-
150ohm
100mW
35kHz
1kV
Encapsulated - Impedance Matching
15ohm
Through Hole
20ohm
PC Pin
30Hz
A262 Series
78M7710

RoHS

Each
1+$6.960
5+$6.830
10+$6.710
25+$6.580
50+$6.420
More Pricing...
0.6
-
4mA
1kohm
-
1kohm
20mW
15kHz
1.5kV
Line Matching
172ohm
Through Hole
172ohm
PC Pin
200Hz
TY Series
97M3830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
400+$2.690
800+$2.400
2000+$2.210
0.6
-
-
600ohm
-
600ohm
-
4kHz
2kV
Line Matching
115ohm
Surface Mount
-
Solder
200Hz
SM-LP Series
94F8690

RoHS

Date/Lot Code

Each
1+$21.340
5+$20.860
10+$20.370
25+$19.990
50+$19.600
More Pricing...
0.6
-
3mA
600ohm
-
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
Through Hole
92ohm
PC Pin
300Hz
SP Series
58T4805

RoHS

Each
1+$3.360
10+$3.210
25+$3.000
50+$2.990
100+$2.980
More Pricing...
1:1
-
-
600ohm
-
600ohm
-
-
-
Line Matching
66ohm
Through Hole
66ohm
PC Pin
-
LM-NP-1000 Series
78K9892

RoHS

Date/Lot Code

Each
1+$6.170
5+$6.060
10+$5.940
25+$5.830
50+$5.690
More Pricing...
2.24:1
-
4mA
10kohm
-
2kohm
100mW
15kHz
1.5kV
Line Matching
750ohm
Through Hole
217ohm
PC Pin
200Hz
TY Series
52F1810

RoHS

Date/Lot Code

Each
1+$6.080
10+$5.920
25+$5.750
50+$5.580
100+$5.470
More Pricing...
0.6
-
90mA
600ohm
-
600ohm
-
3.5kHz
1.5kV
Data/Voice Coupling
76.5ohm
Through Hole
108ohm
PC Pin
300Hz
TY Series
55X4628

RoHS

Date/Lot Code

Each
1+$7.830
5+$7.790
10+$7.630
25+$7.480
50+$7.320
More Pricing...
3.16:1
-
-
500ohm
-
50ohm
50mW
100kHz
500V
Miniature Encapsulated - Data/Voice Coupling
55ohm
Through Hole
8ohm
PC Pin
300Hz
MET Series
24B5858

RoHS

Each
1+$27.590
5+$27.040
10+$26.480
25+$25.920
50+$25.380
More Pricing...
-
-
10mA
4kohm
-
2.6kohm
150mW
-
-
Miniature Potted - Line Matching
340ohm
Through Hole
100ohm
PC Pin
-
106 Series
05AK0707

RoHS

Date/Lot Code

Each
1+$11.860
5+$11.600
10+$11.330
25+$11.010
50+$10.790
More Pricing...
2:1:1
-
-
600ohm
-
150ohm
50mW
100kHz
1kV
Data/Voice Coupling
70ohm
Through Hole
95ohm
PC Pin
300Hz
-
24B5920

RoHS

Each
1+$60.940
5+$59.450
10+$57.960
25+$51.540
50+$49.720
More Pricing...
1:6
-
-
25kohm
-
15kohm
5W
15kHz
-
Push-Pull Tube Output
296ohm
Chassis Mount
0.788ohm
Wire Leaded
150Hz
125 Series
03F018

RoHS

Date/Lot Code

Each
1+$19.740
5+$19.300
10+$18.850
25+$18.310
50+$17.940
More Pricing...
2.24:1
-
1mA
10kohm
-
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
Through Hole
330ohm
PC Pin
300Hz
SP Series
55X4625

RoHS

Date/Lot Code

Each
1+$9.960
5+$9.840
10+$9.720
25+$9.600
50+$9.330
More Pricing...
0.6
-
-
2.5kohm
-
2.5kohm
40mW
100kHz
1kV
Data/Voice Coupling
280ohm
Through Hole
350ohm
PC Pin
300Hz
-
1-25 of 347 items
of 14 page(s)

Popular Suppliers

SUPERIOR ELECTRIC
STACO ENERGY PRODUCTS
HAMMOND MANUFACTURING
TRIAD MAGNETICS