Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoT2117-TASYCopy
Newark Part No.71T5501
IC FunctionZero Voltage Switch Power Controller
Supply Voltage Min9V
Supply Voltage Max10.1V
IC Package TypeSOIC
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max100°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCTo Be Advised
Technical Specifications
IC Function
Zero Voltage Switch Power Controller
Supply Voltage Max
10.1V
No. of Pins
8Pins
Operating Temperature Max
100°C
Automotive Qualification Standard
-
SVHC
To Be Advised
Supply Voltage Min
9V
IC Package Type
SOIC
Operating Temperature Min
0°C
Product Range
-
MSL
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
