Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoQT60160-ISGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71T5344
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $2.810 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$8,430.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoQT60160-ISGCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.71T5344
Technical Datasheet
IC Interface TypeI2C
Output InterfaceI2C
Sensor Case StyleQFN
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Sensor Case / PackageQFN
No. of Pins32Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The QT60160-ISG is a digital burst mode charge-transfer 16-key QMATRIX™ Touch Sensor IC designed specifically for matrix layout touch controls. It includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions. The device uses an I²C interface to allow key data to be extracted and to permit individual key parameter setup. It allows a wide range of key sizes and shapes to be mixed together in a single touch panel. The command structure is designed to minimize the amount of data traffic while maximizing the amount of information conveyed.
- Patented spread-spectrum charge-transfer technology (transverse mode)
- Individually settable via simple commands over serial interface key sensitivity
- Adjacent key suppression
- Auto drift compensation
- Noise filtering
Technical Specifications
IC Interface Type
I2C
Sensor Case Style
QFN
Supply Voltage Max
5.5V
No. of Pins
32Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Output Interface
I2C
Supply Voltage Min
1.8V
Sensor Case / Package
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
