Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATZB-256RFR2-XPROCopy
Newark Part No.27X8569
Your Part Number
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATZB-256RFR2-XPROCopy
Newark Part No.27X8569
Technical Datasheet
Silicon ManufacturerAtmel
Silicon Core NumberATmega256RFR2
Application Sub TypeWireless MCU
Kit ContentsExtension Board ATmega256RFR2
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The ATZB-256RFR2-XPRO is a ZigBit Extension Board targeted for evaluating the features of the ZigBit, currently supporting ATmega256RFR2 wireless SoC, the AT86RF212B and AT86RF233 radio transceivers. The extension board can be used in number of combinations. To provide wireless communication to a Xplained Pro board, to act as a standalone wireless node, to provide wireless communication to your own prototype for SW development and HW verification. The Extension board can be connected to any Xplained Pro main board using the extension header.
- Chip antenna
- RF test connector
- Xplained Pro 20-pin interface
Technical Specifications
Silicon Manufacturer
Atmel
Application Sub Type
Wireless MCU
Product Range
-
Silicon Core Number
ATmega256RFR2
Kit Contents
Extension Board ATmega256RFR2
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
US ECCN:5A992A
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
