Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA64D3-MH
Newark Part No.68T3968
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.570 |
Price for:Each
Minimum: 260
Multiple: 260
$1,188.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA64D3-MH
Newark Part No.68T3968
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Technical Datasheet
Base NumberATxmega
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Device CoreAVR
CPU Speed32MHz
Operating Frequency Max32MHz
Program Memory Size64KB
No. of Pins64Pins
MCU Case StyleVQFN
IC Case / PackageVQFN
No. of I/O's50I/O's
InterfacesI2C, SPI, UART
Embedded Interface TypeI2C, SPI, UART
RAM Memory Size4KB
ADC Channels16Channels
MCU FamilyAVR ATxmega
ADC Resolution12Bit
Supply Voltage Min1.6V
MCU SeriesATXmega D
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATxmega
Device Core
AVR
Operating Frequency Max
32MHz
No. of Pins
64Pins
IC Case / Package
VQFN
Interfaces
I2C, SPI, UART
RAM Memory Size
4KB
MCU Family
AVR ATxmega
Supply Voltage Min
1.6V
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATxmega Family ATxmega D Series Microcontrollers
CPU Speed
32MHz
Program Memory Size
64KB
MCU Case Style
VQFN
No. of I/O's
50I/O's
Embedded Interface Type
I2C, SPI, UART
ADC Channels
16Channels
ADC Resolution
12Bit
MCU Series
ATXmega D
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
