Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA16D4-CU
Newark Part No.68T3908
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.360 |
Price for:Each
Minimum: 490
Multiple: 490
$1,646.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATXMEGA16D4-CU
Newark Part No.68T3908
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
Technical Datasheet
Base NumberATxmega
Product RangeAVR ATxmega Family ATxmega D Series Microcontrollers
CPU Speed32MHz
Device CoreAVR
Operating Frequency Max32MHz
Program Memory Size16KB
No. of Pins49Pins
IC Case / PackagePBGA
MCU Case StylePBGA
No. of I/O's34I/O's
Embedded Interface TypeI2C, SPI, UART
InterfacesI2C, SPI, UART
RAM Memory Size2KB
ADC Channels12Channels
ADC Resolution12Bit
MCU FamilyAVR ATxmega
MCU SeriesATXmega D
Supply Voltage Min1.6V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Base Number
ATxmega
CPU Speed
32MHz
Operating Frequency Max
32MHz
No. of Pins
49Pins
MCU Case Style
PBGA
Embedded Interface Type
I2C, SPI, UART
RAM Memory Size
2KB
ADC Resolution
12Bit
MCU Series
ATXmega D
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Product Range
AVR ATxmega Family ATxmega D Series Microcontrollers
Device Core
AVR
Program Memory Size
16KB
IC Case / Package
PBGA
No. of I/O's
34I/O's
Interfaces
I2C, SPI, UART
ADC Channels
12Channels
MCU Family
AVR ATxmega
Supply Voltage Min
1.6V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:3A991A2
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate