Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoATTINY88-PU
Newark Part No.68T3859
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATTINY88-PU
Newark Part No.68T3859
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Technical Datasheet
Product RangeAVR ATtiny Family ATtiny88 Series Microcontrollers
Base NumberATtiny
CPU Speed12MHz
Device CoreAVR
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins28Pins
IC Case / PackageDIP
MCU Case StyleDIP
No. of I/O's24I/O's
Embedded Interface TypeI2C, SPI
InterfacesI2C, SPI
RAM Memory Size500Byte
ADC Channels6Channels
MCU FamilyAVR ATtiny
ADC Resolution10Bit
MCU SeriesATtiny88
Supply Voltage Min1.8V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
Qualification-
MSL-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Product Range
AVR ATtiny Family ATtiny88 Series Microcontrollers
CPU Speed
12MHz
Operating Frequency Max
12MHz
No. of Pins
28Pins
MCU Case Style
DIP
Embedded Interface Type
I2C, SPI
RAM Memory Size
500Byte
MCU Family
AVR ATtiny
MCU Series
ATtiny88
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Base Number
ATtiny
Device Core
AVR
Program Memory Size
8KB
IC Case / Package
DIP
No. of I/O's
24I/O's
Interfaces
I2C, SPI
ADC Channels
6Channels
ADC Resolution
10Bit
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MSL
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate