Print Page
ATTINY88-AU
8 Bit MCU, Low Power High Performance, AVR ATtiny Family ATtiny88 Series Microcontrollers, AVR
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY88-AUCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 68T3851 |
| Product Range | AVR ATtiny Family ATtiny88 Series Microcontrollers |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 750+ | $1.120 |
Price for:Each
Minimum: 750
Multiple: 750
$840.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MICROCHIP |
|---|---|
| Manufacturer Part No | ATTINY88-AUCopy |
| Manufacturer Standard Lead Time | 33 weeks |
| Newark Part No. | 68T3851 |
| Product Range | AVR ATtiny Family ATtiny88 Series Microcontrollers |
| Technical Datasheet | |
| Base Number | ATtiny |
| Product Range | AVR ATtiny Family ATtiny88 Series Microcontrollers |
| Device Core | AVR |
| CPU Speed | 12MHz |
| Operating Frequency Max | 12MHz |
| Program Memory Size | 8KB |
| No. of Pins | 32Pins |
| IC Case / Package | QFP |
| MCU Case Style | QFP |
| No. of I/O's | 28I/O's |
| Interfaces | I2C, SPI |
| Embedded Interface Type | I2C, SPI |
| RAM Memory Size | 500Byte |
| ADC Channels | 8Channels |
| MCU Family | AVR ATtiny |
| ADC Resolution | 10Bit |
| MCU Series | ATtiny88 |
| Supply Voltage Min | 1.8V |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| IC Mounting | Surface Mount |
| Qualification | - |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (27-Jun-2024) |
Product Overview
The ATTINY88-AU is a 8-bit picoPower AVR RISC-based microcontroller features 8kB of ISP Flash, 64-byte SIP EEPROM, 512-byte internal SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit ADC, SPI and debug wire for on-chip-debug. The device achieves up to 12MIPS throughput at 12MHz. By executing powerful instructions in a single clock cycle, the ATtiny88 achieves throughputs approaching 1MIPS per MHz allowing you to optimize power consumption versus processing speed.
- Operates between 1.8 to 5.5V
- High performance
- Advanced RISC architecture
- Fully static operation
- High endurance, non-volatile memory segments
- 10000 flash/100000 EEPROM write/erase cycles
- Programming lock for software security
- Serial peripheral interface (SPI)
- On-chip analogue comparator
- Low power consumption
Technical Specifications
| Base Number | ATtiny |
|---|---|
| Device Core | AVR |
| Operating Frequency Max | 12MHz |
| No. of Pins | 32Pins |
| MCU Case Style | QFP |
| Interfaces | I2C, SPI |
| RAM Memory Size | 500Byte |
| MCU Family | AVR ATtiny |
| MCU Series | ATtiny88 |
| Supply Voltage Max | 5.5V |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (27-Jun-2024) |
| Product Range | AVR ATtiny Family ATtiny88 Series Microcontrollers |
|---|---|
| CPU Speed | 12MHz |
| Program Memory Size | 8KB |
| IC Case / Package | QFP |
| No. of I/O's | 28I/O's |
| Embedded Interface Type | I2C, SPI |
| ADC Channels | 8Channels |
| ADC Resolution | 10Bit |
| Supply Voltage Min | 1.8V |
| Operating Temperature Min | -40°C |
| IC Mounting | Surface Mount |
| MSL | MSL 3 - 168 hours |
Alternatives for ATTINY88-AU
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (27-Jun-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
