0
0 Items$0.00

8-bit Microcontrollers :

8,336 Products Found
Find a huge range of 8-bit Microcontrollers at Newark Electronics. We stock a large selection of 8-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, NXP, Silicon Labs, Stmicroelectronics & Analog Devices

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Accessory Type
Base Number
Product Range
CPU Speed
Device Core
For Use With
Data Bus Width
MCU Core Size
Operating Frequency Max
No. of Bits
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Data Bus Width
MCU Applications
Supply Voltage Min
Supply Voltage Max
MCU Family
Operating Temperature Min
MCU Series
Operating Temperature Max
IC Mounting
Qualification
Packaging
Automotive Qualification Standard
68T3729

RoHS

Date/Lot Code

Each
1+$1.610
10+$1.510
100+$1.350
500+$1.290
1000+$1.270
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny45 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
4KB
8Pins
DIP
DIP
6I/O's
I2C, SPI
I2C, SPI
256Byte
4Channels
10Bit
-
-
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny45
85°C
Through Hole
-
-
-
68T2944

RoHS

Each
1+$2.980
10+$2.830
25+$2.600
50+$2.500
100+$2.390
More Pricing...
-
-
AVR ATmega Family ATmega328 Series Microcontrollers
-
AVR
-
-
-
20MHz
-
32KB
28Pins
-
DIP
23I/O's
I2C, SPI, UART
-
2KB
6Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
85°C
Through Hole
-
-
-
23T3106

RoHS

Date/Lot Code

Each
1+$2.320
10+$2.210
25+$2.020
50+$1.950
100+$1.870
More Pricing...
-
PIC16F18xx
PIC16 Family PIC16F18XX Series Microcontrollers
32MHz
PIC16
-
-
-
32MHz
-
14KB
18Pins
DIP
DIP
16I/O's
SPI
SPI
1KB
12Channels
10Bit
-
-
1.8V
5.5V
PIC16
-40°C
PIC16F18xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
68T2932

RoHS

Date/Lot Code

Each
1+$2.710
10+$2.580
25+$2.350
50+$2.270
100+$2.190
More Pricing...
-
ATmega
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
32KB
28Pins
DIP
DIP
23I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
6Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
85°C
Through Hole
-
-
-
75T8340

RoHS

STMICROELECTRONICS
Each
1+$1.220
10+$0.879
100+$0.703
500+$0.632
1000+$0.610
More Pricing...
-
-
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
-
-
-
16MHz
-
8KB
32Pins
LQFP
LQFP
28I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
-
-
77C6296

RoHS

Each
1+$2.010
10+$1.860
25+$1.740
50+$1.660
100+$1.560
More Pricing...
-
PIC12F6xx
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
PIC12
-
-
-
20MHz
-
1.75KB
8Pins
DIP
DIP
6I/O's
-
-
64Byte
4Channels
10Bit
-
-
2V
5.5V
PIC12
-40°C
PIC12F6xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
69K7640

RoHS

Each
1+$8.040
10+$7.670
25+$7.430
50+$7.050
100+$6.790
More Pricing...
-
PIC16F8xxx
PIC16 Family PIC16F87x Series Microcontrollers
20MHz
PIC16
-
-
-
20MHz
-
14KB
40Pins
DIP
DIP
33I/O's
I2C, SPI, USART
I2C, SPI, USART
368Byte
8Channels
10Bit
-
-
4V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Through Hole
-
-
-
75T8342

RoHS

STMICROELECTRONICS
Each
1+$1.390
10+$1.010
100+$0.813
500+$0.733
1000+$0.708
More Pricing...
-
-
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
-
-
-
16MHz
-
32KB
32Pins
LQFP
LQFP
25I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
7Channels
10Bit
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
-
-
23C5015

RoHS

Each
1+$6.120
10+$5.760
25+$5.450
50+$5.200
100+$4.990
More Pricing...
-
PIC16F
PIC16 Family PIC16F8x Series Microcontrollers
4MHz
PIC16
-
-
-
4MHz
-
1.75KB
18Pins
DIP
DIP
13I/O's
-
-
68Byte
-
-
-
-
4V
5.5V
PIC16
0°C
PIC16F8xx
70°C
Through Hole
-
-
-
68T2934

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.260
50+$3.030
100+$2.860
250+$2.760
500+$2.700
More Pricing...
-
ATmega
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
32KB
32Pins
TQFP
TQFP
23I/O's
I2C, SPI, USART
I2C, SPI, USART
2KB
8Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
105°C
Surface Mount
-
-
-
68T3546

RoHS

Date/Lot Code

Each
1+$2.270
10+$2.160
25+$1.980
50+$1.910
100+$1.830
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny2313 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
2KB
20Pins
DIP
DIP
18I/O's
I2C, SPI, UART
I2C, SPI, UART
128Byte
-
-
-
-
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny23
85°C
Through Hole
-
-
-
68T3808

RoHS

Each
1+$1.730
10+$1.630
25+$1.500
50+$1.490
100+$1.390
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny85 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
8KB
8Pins
DIP
DIP
6I/O's
I2C, SPI
I2C, SPI
500Byte
4Channels
10Bit
-
-
2.7V
5.5V
AVR ATtiny
-40°C
ATtiny85
85°C
Through Hole
-
-
-
96K8393

RoHS

Each
1+$21.410
5+$19.610
10+$17.810
25+$16.690
50+$16.030
More Pricing...
-
-
C8051 Family C8051F34x Series Microcontrollers
-
8051
-
-
8bit
48MHz
-
64KB
48Pins
TQFP
TQFP
40I/O's
EMI, I2C, SPI, UART, USB
EMI, I2C, SPI, UART, USB
4.25KB
20Channels
10Bit
-
USB Microcontroller
2.7V
5.25V
C8051
-40°C
C8051F34x
85°C
Surface Mount
-
-
-
75T8339

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.745
50+$0.474
100+$0.415
250+$0.386
500+$0.370
More Pricing...
-
-
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
-
-
-
16MHz
-
8KB
20Pins
UFQFPN
UFQFPN
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
-
-
68T2935

RoHS

Date/Lot Code

Each
1+$2.720
10+$2.610
25+$2.390
50+$2.300
100+$2.200
More Pricing...
-
ATmega
AVR ATmega Family ATmega328 Series Microcontrollers
20MHz
AVR
-
-
-
20MHz
-
32KB
32Pins
TQFP
TQFP
23I/O's
I2C, SPI, UART
I2C, SPI, UART
2KB
8Channels
10Bit
-
-
1.8V
5.5V
AVR ATmega
-40°C
ATmega328
85°C
Surface Mount
-
-
-
68T2838

RoHS

Date/Lot Code

Each
1+$5.210
10+$5.180
25+$4.740
50+$4.570
100+$4.390
More Pricing...
-
-
AVR ATmega Family ATmega32 Series Microcontrollers
16MHz
AVR
-
-
8bit
16MHz
-
32KB
44Pins
TQFP
TQFP
26I/O's
I2C, SPI, USART, USB
I2C, SPI, UART, USART
2.5KB
12Channels
10Bit
-
USB Microcontroller
2.7V
5.5V
AVR ATmega
-40°C
ATmega32
85°C
Surface Mount
-
-
-
74K8623

RoHS

Date/Lot Code

Each
1+$8.640
10+$8.250
25+$7.990
50+$7.580
100+$7.300
More Pricing...
-
PIC18F4xxx
PIC18 Family PIC18F45xx Series Microcontrollers
48MHz
PIC18
-
-
-
48MHz
-
32KB
40Pins
DIP
DIP
35I/O's
EUSART, I2C, SPI, SPP, USB
EUSART, I2C, SPI, SPP, USB
2KB
13Channels
10Bit
-
-
4.2V
5.5V
PIC18
-40°C
PIC18F45xx
85°C
Through Hole
-
-
-
89H0709

RoHS

Each
1+$10.090
10+$9.630
25+$9.330
50+$8.850
100+$8.530
More Pricing...
-
PIC18F4xxx
PIC18 Family PIC18F46xx Series Microcontrollers
40MHz
PIC18
-
-
-
40MHz
-
64KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, PSP, SPI
EUSART, I2C, PSP, SPI
3.9KB
13Channels
10Bit
-
-
4.2V
5.5V
PIC18
-40°C
PIC18F46xx
85°C
Through Hole
-
-
-
74K8577

RoHS

Date/Lot Code

Each
1+$3.740
10+$3.470
25+$3.240
50+$3.090
100+$2.910
More Pricing...
-
PIC16F
PIC16 Family PIC16F88x Series Microcontrollers
20MHz
PIC16
-
-
-
20MHz
-
14KB
28Pins
SPDIP
SPDIP
24I/O's
EUSART
EUSART
368Byte
11Channels
10Bit
-
-
2V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
27M9657

RoHS

Date/Lot Code

Each
1+$4.040
10+$3.740
25+$3.490
50+$3.330
100+$3.140
More Pricing...
-
PIC16F
PIC16 Family PIC16F8XX Series Microcontrollers
20MHz
PIC16
-
-
-
20MHz
-
14KB
40Pins
DIP
DIP
35I/O's
EUSART
EUSART
368Byte
14Channels
10Bit
-
-
2V
5.5V
PIC16
-40°C
PIC16F8xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
68T3472

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.522
50+$0.483
100+$0.452
250+$0.423
500+$0.420
More Pricing...
-
ATtiny
AVR ATtiny Family ATtiny10 Series Microcontrollers
12MHz
AVR
-
-
-
12MHz
-
1KB
6Pins
SOT-23
SOT-23
4I/O's
-
-
32Byte
4Channels
8Bit
-
-
1.8V
5.5V
AVR ATtiny
-40°C
ATtiny10
85°C
Surface Mount
-
-
-
75T8338

RoHS

STMICROELECTRONICS
Each
1+$0.804
10+$0.525
100+$0.467
500+$0.421
1000+$0.389
More Pricing...
-
-
STM8 Family STM8S Series Microcontrollers
16MHz
STM8
-
-
-
16MHz
-
8KB
20Pins
TSSOP
TSSOP
16I/O's
I2C, SPI, UART
I2C, SPI, UART
1KB
5Channels
10Bit
-
-
2.95V
5.5V
STM8
-40°C
STM8S
85°C
Surface Mount
-
-
-
96K3749

RoHS

Date/Lot Code

Each
1+$0.830
10+$0.767
100+$0.690
500+$0.647
1000+$0.640
More Pricing...
-
PIC10F2xx
PIC10 Family PIC10F20x Series Microcontrollers
4MHz
PIC10
-
-
-
4MHz
-
384Byte
8Pins
DIP
DIP
4I/O's
-
-
16Byte
-
-
-
-
2V
5.5V
PIC10
-40°C
PIC10F20x
85°C
Through Hole
AEC-Q100
-
AEC-Q100
65R6012

RoHS

Date/Lot Code

Each
1+$4.270
10+$4.250
25+$3.880
50+$3.730
100+$3.580
More Pricing...
-
PIC18FxxKxx
PIC18 Family PIC18FxxK22 Series Microcontrollers
64MHz
PIC18
-
-
-
64MHz
-
64KB
40Pins
DIP
DIP
36I/O's
EUSART, I2C, SPI
EUSART, I2C, SPI
3.8KB
28Channels
10Bit
-
-
1.8V
5.5V
PIC18
-40°C
PIC18F K2x
85°C
Through Hole
AEC-Q100
-
AEC-Q100
89H0442

RoHS

Date/Lot Code

Each
1+$2.480
10+$2.300
25+$2.150
50+$2.050
100+$1.930
More Pricing...
-
PIC12F6xx
PIC12 Family PIC12F6xx Series Microcontrollers
20MHz
PIC12
-
-
-
20MHz
-
3.5KB
8Pins
DIP
DIP
6I/O's
-
-
128Byte
4Channels
10Bit
-
-
2V
5.5V
PIC12
-40°C
PIC12F6xx
85°C
Through Hole
AEC-Q100
-
AEC-Q100
1-25 of 8336 items
of 334 page(s)

Popular Suppliers

NXP
MAXIM
STMICROELECTRONICS
ROHM
ONSEMI
MICROCHIP
INFINEON