
| Quantity | Price |
|---|---|
| 180+ | $4.340 |
Product Information
Product Overview
The ATMEGA325A-AU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 32kB ISP flash memory with read-while-write capabilities, 1kB EEPROM, 2kB SRAM, 54/69 general purpose I/O lines, 32 general purpose working registers, a JTAG interface for boundary-scan and on-chip debugging/programming, three flexible timers/counters with compare modes, internal and external interrupts, serial programmable USART, an universal serial interface (USI) with start condition detector, an 8-channel 10-bit A/D converter, programmable watchdog timer with internal oscillator, SPI serial port and five software selectable power saving modes. The device operates between 1.8 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves throughputs approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Five sleep modes - idle, ADC noise reduction, power-save, power-down and standby
- 130 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 20MIPS throughput at 20MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- JTAG (IEEE std. 1149.1 compliant) interface
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Programmable serial USART
- Serial peripheral interface (SPI)
- Universal serial interface with start condition detector
- Four PWM channels
- Real-time counter with separate oscillator
Technical Specifications
AVR ATmega Family ATmega325 Series Microcontrollers
20MHz
20MHz
64Pins
TQFP
I2C, SPI, UART
2KB
10Bit
ATmega325
5.5V
85°C
-
No SVHC (04-Feb-2026)
ATmega
AVR
32KB
TQFP
54I/O's
I2C, SPI, UART
8Channels
AVR ATmega
1.8V
-40°C
Surface Mount
MSL 3 - 168 hours
Alternatives for ATMEGA325A-AU
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
