| Quantity | Price |
|---|---|
| 100+ | $13.260 |
Product Information
Product Overview
The ATMEGA2561V-8MU is a high-performance, low-power 8-bit AVR RISC-based Microcontroller combines 256kB ISP flash memory, 8kB SRAM, 4kB EEPROM, 86 general purpose I/O lines, 32 general purpose working registers, real time counter, six flexible timers/counters with compare modes, PWM, 4 USARTs, byte oriented 2-wire serial interface, 8-channel 10-bit A/D converter and a JTAG interface for on-chip debugging. The device achieves a throughput of 16MIPS at 16MHz and operates between 4.5 to 5.5V. By executing powerful instructions in a single clock cycle, the device achieves a throughput approaching 1MIPS per MHz, balancing power consumption and processing speed. The device is manufactured using high density non-volatile memory technology. The on-chip ISP flash allows the program memory to be reprogrammed in-system through an SPI serial interface, by a conventional non-volatile memory programmer, or by an on-chip boot program running on the AVR core.
- Advanced RISC architecture
- Power-on reset and programmable brown-out detection
- Internal calibrated RC oscillator
- External and internal interrupt sources
- Six sleep modes - idle, ADC noise reduction, power-save, power-down, standby and extended standby
- 135 powerful instructions-most single clock cycle execution
- 32 x 8 general purpose working registers
- Fully static operation
- Up to 16MIPS throughput at 16MHz
- On-chip 2-cycle multiplier
- QTouch® library support
- Programmable watchdog timer with separate on-chip oscillator
- On-chip analogue comparator
- Interrupt and wake-up on pin change
- Byte oriented 2-wire serial interface
- JTAG (IEEE® std. 1149.1 compliant) Interface
- Output compare modulator
- Serial peripheral interface (SPI)
Technical Specifications
AVR ATmega Family ATmega256X Series Microcontrollers
8MHz
8MHz
64Pins
QFN
I2C, SPI, UART
8KB
10Bit
1.8V
5.5V
85°C
-
No SVHC (25-Jun-2025)
ATmega
AVR
256KB
QFN
54I/O's
I2C, SPI, UART
8Channels
AVR ATmega
ATmega256X
-40°C
Surface Mount
MSL 3 - 168 hours
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate