Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 148+ | $2.590 |
Price for:Each
Minimum: 296
Multiple: 74
$766.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoATF16V8CZ-15XU
Newark Part No.68T2438
Technical Datasheet
SPLD TypeEEPLD
Propagation Delay15ns
No.of User I/Os8I/O's
No. of I/O's8I/O's
No. of Logic Cells8Logic Cells
Frequency62MHz
Supply Current Max105mA
IC Case / PackageTSSOP
No. of Pins20Pins
Logic Case StyleTSSOP
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SPLD Type
EEPLD
No.of User I/Os
8I/O's
No. of Logic Cells
8Logic Cells
Supply Current Max
105mA
No. of Pins
20Pins
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 2 - 1 year
Propagation Delay
15ns
No. of I/O's
8I/O's
Frequency
62MHz
IC Case / Package
TSSOP
Logic Case Style
TSSOP
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
