0
0 Items$0.00

MICROCHIP

MICROCHIP
MICROCHIP

About Microchip

Microchip Technology Inc. is a leading provider of smart, connected, and secure embedded control and processing solutions. Its easy-to-use development tools and comprehensive product portfolio enable customers to create optimal designs, which reduce risk while lowering total system cost and time to market.

The company’s solutions serve approximately 123,000 customers across the industrial, automotive, consumer, aerospace and defense, communications and computing markets. Headquartered in Chandler, Arizona, Microchip offers outstanding technical support along with dependable delivery and quality.

New Products

PIC16F13125

PIC16F13125

Equipped with a Configurable Logic Block for Versatile Hardware-Based Solutions.

AVR64DU32

AVR64DU32

The AVR® DU family is designed to bring real-time control and USB 2.0 Full Speed device support to applications

200MHz, 32-bit dsPIC33A

200MHz, 32-bit dsPIC33A

Digital Signal Controller (DSC) with 32/64bit Floating-Point Unit (FPU) and up to 128KB Flash Program Memory and 16KB SRAM Data Memory.

FPGA

FPGA

Development kit featuring a quad-core, 64-bit CPU cluster based on the RISC-V processor.

Solutions

Microchip’s EV Charger

Microchip’s EV Charger

Reference designs enable manufacturers to scale depending on the target market with a range of solutions to meet the needs of residential and commercial charging applications.

The On-Board Charger

The On-Board Charger

OBC solution uses a selection of its automotive-qualified digital, analog, connectivity, and power devices, including the dsPIC33C Digital Signal Controller (DSC), the MCP14C1 isolated SiC gate driver, and mSiC™ MOSFETs in an industry-standard D2PAK-7L XL package.

Effortlessly add Bluetooth ®

Effortlessly add Bluetooth ®

Low Energy (LE) 5.2 to your design with our RNBD451PE plug-and-play module.

Audio / Video
Automation & Process Control
Cable, Wire & Cable Assemblies
Circuit Protection
Crystals & Oscillators
Embedded Computers, Education & Maker Boards
Engineering Software
Industrial SBCs & Embedded Systems
LED Lighting Components
Lighting Products
Passive Components
Semiconductors - Discretes
Sensors & Transducers
Single Board Computers, Maker & Education
Switches & Relays
Transformers

New Products