Debuggers, Emulators & JTAG Tools :
140 Products FoundFind a huge range of Debuggers, Emulators & JTAG Tools at Newark Electronics. We stock a large selection of Debuggers, Emulators & JTAG Tools, including new and most popular products from the world's top manufacturers including: Segger, Microchip, Stmicroelectronics, Keil & Mikroelektronika
All Filters
Expand Filters
Manufacturer
(29)
(21)
(12)
(1)
(15)
(4)
(9)
(1)
(1)
IC Product Type
(1)
(7)
(1)
(19)
(1)
(22)
(3)
(1)
Silicon Family Name
(1)
(1)
(1)
(1)
(2)
(1)
(6)
(1)
Core Architecture
(1)
(1)
(1)
(49)
(2)
(3)
(1)
(1)
Core Sub-Architecture
(1)
(1)
(1)
(2)
(2)
(1)
(3)
(5)
Kit Contents
(1)
(2)
(1)
(1)
(1)
(2)
(1)
(2)
Features
(1)
(1)
(1)
(1)
(1)
(1)
(1)
(1)
Product Range
(1)
(1)
(6)
(1)
(1)
Kit Application Type
(1)
Application Sub Type
(1)
Silicon Manufacturer
(1)
Packaging
(140)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | IC Product Type | Kit Application Type | Application Sub Type | Silicon Family Name | Core Architecture | Silicon Manufacturer | Core Sub-Architecture | Accessory Type | For Use With | Kit Contents | Features | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$584.730 | Debugger | - | - | - | Power Architecture | - | ColdFire, Power Architecture, StarCore | - | - | CodeWarrior TAP Probe, RJ11/DB9 Adapter, Serial Cable, USB Cable, USB Power Supply | Supports 10/100 Ethernet Network Connection, Supports USB 2.0 High-Speed Connection | - | ||||||
Each | 1+$701.000 | USB Debugging Interface | - | - | - | ColdFire, HCS08, Kinetis, Power Architecture, Qorivva, RS08, S12Z | - | ColdFire+ V1/ColdFire V1, ColdFire V2/3/4, HCS08, Kinetis, Power Architecture, Qorivva MPC55xx/56xx | - | - | USB Multilink Universal FX, Ribbon Cables | High Speed Communications, Fast, Hassle Free USB 2.0 Communications Interface, I/O Line Clamping | - | ||||||
91T5774 | Each | 1+$586.040 | USB JTAG Emulator | - | - | - | ARM | - | - | - | - | Emulator, Cable | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB Interface | - | |||||
91T5782 | Each | 1+$1,454.800 | USB JTAG Emulator | - | - | - | - | - | - | - | - | J-Link Debug Probe | Supports ARM, Cortex-M, Cortex-A, RX000 Series & Cortex-R4 MCUs, USB 2.0 & Ethernet Interface | - | |||||
Each | 1+$26.710 | Debugger / Programmer | - | - | Vinculum II | - | - | - | - | - | Miniature Board, USB Connector | Low USB Bandwidth Consumption, Programming and Debugging for VNC2 IC Designs | - | ||||||
46W3299 | Each | 1+$1,058.400 | Debugger Probe | - | - | PIC32, RX | ARM | - | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | J-Link ULTRA+ with Standard 20-pin 0.1" Male Connector, 20-pin, 0.1" Target Ribbon Cable, USB Cable | Compatible to the Std J-Link, USB 2.0 Interface, Download Speed Upto 3Mbyte/Sec, SWD/SWV/SWO Support | - | |||||
45X9864 | Each | 1+$104.120 | Debugger / Programmer | - | - | AVR XMEGA | AVR | - | AVR32 | - | - | Debugger Unit, USB Cable, Adapter Board, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
99W9700 RoHS | STMICROELECTRONICS | Each | 1+$88.190 | In-Circuit Debugger / Programmer | - | - | STM8, STM32 | - | - | - | - | - | In-Circuit Debugger/Programmer ST-LINK/V2, USB Standard A to Mini-B Cable, SWIM Cable w/ ERNI Conn | USB 2.0 Full Speed Compatible Interface, USB Standard A to Mini B Cable, JTAG Supported | - | ||||
45X9866 | Each | 1+$83.290 | Debugger / Programmer | - | - | AVR XMEGA | AVR | - | AVR32 | - | - | Debugger Unit, USB Cable, IDC Flat Cable | Supports JTAG, SWD, PDI, TPI, aWire, SPI & DebugWIRE Interfaces, USB Powered | - | |||||
29Y1537 | Each | 1+$1,448.750 | Programmer | - | - | RL78, RX | ARM, Power Architecture | - | ARM7/9/11, Cortex-A5/A8/A9/R4/R5/M0/M0+/M1/M3/M4, e200z0 | - | - | Flasher PRO, 20-pin 0.1" Ribbon Cable, Ethernet Cable, RS232 Cable, USB Cable | Supports Internal/External Flash Devices, Stand Alone JTAG/SWD Programmer, Powered Through USB | - | |||||
Each | 1+$56.120 | LIN Serial Analyzer | Communication & Networking | Serial Analyzer | - | - | Microchip | - | - | - | Board Only | Enables communication from PC with LIN Bus, Send Messages, Monitor Bus Traffic, Perform Errors Check | - | ||||||
48W5188 | Each | 1+$782.040 | Emulator | - | - | ARM7 / ARM9 / Cortex | ARM | - | ARM7 / ARM9 / ARM11 / Cortex-A / Cortex-R / Cortex-M | - | - | J-Link PLUS Emulator, USB Cable, 0.1" JTAG/SWD Ribbon Cable | Supporting Large Number of CPU Cores, J-Link is Supported by all Major IDEs | - | |||||
STMICROELECTRONICS | Each | 1+$54.460 | In-Circuit Debugger / Programmer | - | - | STM8, STM32 | ARM | - | - | - | - | Adapter Board | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||
78AC8474 | Each | 1+$586.040 | Debugger Probe | - | - | PIC32, RX | ARM | - | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | 20-pin 0.1" JTAG/SWD Ribbon Cable, USB Cable | Built-in VCOM Functionality, Download Speed 1 MBPS, Supports Direct Download into RAM & Flash Memory | - | |||||
Each | 1+$782.040 | Debugger Probe | - | - | PIC32, RX | ARM | - | ARM7/9/11, Cortex-A5/A7/A8/A9/A12/A15/A17/A53/72/M0/M0+/M1/M3/M4/M7/M23/M33/R4/R5 | - | - | 20-pin 0.1" Ribbon Cable, USB Cable | Reduced Form Factor & S/W Enhanced, JTAG Debug Probe Supporting a Large Number of CPU Cores | - | ||||||
Each | 1+$13.320 | In-Circuit Debugger | - | - | - | - | - | - | - | - | MPLAB Snap In-Circuit Debugger/Programmer | Programs devices using MPLAB X IDE/MPLAB IPE, Supports 4-Wire JTAG & Serial Wire Debug | - | ||||||
46AC8861 | Each | 1+$288.370 | In-Circuit Programmer | - | - | Virtex II, Spartan II | FPGA | - | Virtex, Spartan, XC4000 | - | - | Platform Cable USB II Module, JTAG Flying Wire Adapter Cable, JTAG Ribbon Cable and USB Cable | High Performance FPGA and PROM Programming and Configuration, Easy to Use, Reliable | - | |||||
Each | 1+$95.600 | Debugger Probe | - | - | XMC4000, XMC1000 | ARM | - | Cortex-M4 | - | - | Isolated Debugger Probe KITXMCLINKSEGGERV1TOBO1 | 1kV DC Functional Isolation, Debug Protocols-JTAG/SWD/SPD/Serial Wire Viewer/Output/Virtual COM Port | - | ||||||
Each | 1+$63.650 | On-Chip Debug Emulator | - | - | RX, RL78, RA | - | - | - | - | - | E2 Emulator Lite Main Unit, USB I/F Cable, User's I/F cable | On-Chip Debugging, Flash Memory Programming | - | ||||||
Each | 1+$4,486.050 | Debugger / Programmer | - | - | Versal ACAP | ARM | - | Cortex-A72 | - | - | SmartLynq+ Debug & Trace Mod, JTAG Ribbon Boot, USB/Enet/GPIO/JTAG Adapter Cables, MicroSD & Supply | Super-Fast Configure Time, High-Speed Trace w/Enhanced Visibility, Flexible & Smart Debug Platform | - | ||||||
STMICROELECTRONICS | Each | 1+$11.800 | In-Circuit Debugger / Programmer | - | - | STM32 | ARM | - | Cortex-M | - | - | PCB Motherboard | Direct Firmware Update Support, Drag & Drop Flash Programming, Self Powered Through a USB Connector | - | |||||
Each | 1+$454.330 | On-Chip Debug Emulator | - | - | - | - | - | - | - | - | E2 Emulator Main Unit, USB Cable, User's System I/F Cable, Conversion Adapter, Test Lead | High-Speed Download up to twice as Fast as E1, CAN Comm Time Measurement Solution (RH850 Family) | - | ||||||
69AH8113 | Each | 1+$634.880 | Debugger / Programmer | - | - | Spartan-7 | ARM, FPGA | - | Cortex-M1, Cortex-M3 | - | - | SmartLynq Mod HW-SMARTLYNQ-G, Pwr Supply, Enet/USB/JTAG Ribbon/JTAG Flying Adapter/GPIO Flying Cable | Supports JTAG up to 40Mb/s w/1.2-3.3V, Offers Enet & USB Host-side Conn, Offers 3.3V 8-bit GPIO Port | - | |||||
06AK9890 | Each | 1+$1,499.990 | MPLAB ICE 4 In-Circuit Emulator, Programmer and Debugger | - | - | - | - | - | - | - | - | MPLAB ICE 4 In-Circuit Emulator System, USB Cable, 9V Wall Mount Power Supply, Accessory Kit | Flexible Development Experience, Wi-Fi Access Point Connectivity, Reduce Debug Time | - | |||||
13AC2503 | Each | 1+$3,486.250 | Debugger | - | - | - | ARM | - | - | - | - | Boards, Cables, Power Supply | DSTREAM-ST Debug & Trace Unit | DSTREAM Series | |||||























