New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Microcontrollers
                                                                                                    4. 8-bit Microcontrollers
                                                                                                    Print Page

                                                                                                    AT90PWM216-16SU

                                                                                                    MCU-Application Specific 8BIT, AVR, 16MHz, 1 KB RAM/16 KB Program, 2.7V-5.5Vin, SOIC-24

                                                                                                    Date/Lot Code

                                                                                                    MICROCHIP
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MICROCHIP AT90PWM216-16SU
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT90PWM216-16SU
                                                                                                    Newark Part No.68T5061
                                                                                                    Product RangeAT90 Family AT90PWM Series Microcontrollers
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 6 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    124+$3.660
                                                                                                    Price for:Each
                                                                                                    Minimum: 186
                                                                                                    Multiple: 31
                                                                                                    $680.76
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MICROCHIP
                                                                                                    ManufacturerMICROCHIP
                                                                                                    Manufacturer Part NoAT90PWM216-16SU
                                                                                                    Newark Part No.68T5061
                                                                                                    Product RangeAT90 Family AT90PWM Series Microcontrollers
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeAT90 Family AT90PWM Series Microcontrollers
                                                                                                    Device CoreAVR
                                                                                                    MCU Core Size8bit
                                                                                                    Operating Frequency Max16MHz
                                                                                                    Program Memory Size16KB
                                                                                                    No. of Pins24Pins
                                                                                                    CPU Speed16MHz
                                                                                                    IC Case / PackageSOIC
                                                                                                    No. of I/O's19I/O's
                                                                                                    MCU Case StyleSOIC
                                                                                                    InterfacesI2C, SPI, UART, USART
                                                                                                    RAM Memory Size1KB
                                                                                                    Embedded Interface TypeI2C, SPI, UART, USART
                                                                                                    ADC Channels8Channels
                                                                                                    MCU ApplicationsLighting
                                                                                                    ADC Resolution10Bit
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Operating Temperature Min-40°C
                                                                                                    MCU Family8051
                                                                                                    MCU SeriesAT90PWM
                                                                                                    Operating Temperature Max105°C
                                                                                                    IC MountingSurface Mount
                                                                                                    Qualification-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    AT90 Family AT90PWM Series Microcontrollers

                                                                                                    MCU Core Size

                                                                                                    8bit

                                                                                                    Program Memory Size

                                                                                                    16KB

                                                                                                    CPU Speed

                                                                                                    16MHz

                                                                                                    No. of I/O's

                                                                                                    19I/O's

                                                                                                    Interfaces

                                                                                                    I2C, SPI, UART, USART

                                                                                                    Embedded Interface Type

                                                                                                    I2C, SPI, UART, USART

                                                                                                    MCU Applications

                                                                                                    Lighting

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    MCU Series

                                                                                                    AT90PWM

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Device Core

                                                                                                    AVR

                                                                                                    Operating Frequency Max

                                                                                                    16MHz

                                                                                                    No. of Pins

                                                                                                    24Pins

                                                                                                    IC Case / Package

                                                                                                    SOIC

                                                                                                    MCU Case Style

                                                                                                    SOIC

                                                                                                    RAM Memory Size

                                                                                                    1KB

                                                                                                    ADC Channels

                                                                                                    8Channels

                                                                                                    ADC Resolution

                                                                                                    10Bit

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    MCU Family

                                                                                                    8051

                                                                                                    Operating Temperature Max

                                                                                                    105°C

                                                                                                    Qualification

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (4)

                                                                                                    Technical Data Sheet EN

                                                                                                    CAD CadSoft_EAGLE EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Product Change Notice EN

                                                                                                    Alternatives for AT90PWM216-16SU

                                                                                                    1 Product Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Product traceability

                                                                                                    Date/Lot Code

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.