Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZUR
Newark Part No.
Full Reel68T4737
Re-Reel72T3087
Cut Tape72T3087
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 25+ | $4.050 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $3.740 |
| 6000+ | $3.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT86RF231-ZUR
Newark Part No.
Full Reel68T4737
Re-Reel72T3087
Cut Tape72T3087
Technical Datasheet
Frequency Min2.405GHz
RF Primary FunctionTransceiver
Frequency Max2.48GHz
RF / IF ModulationO-QPSK
Supply Voltage Min1.8V
Receiving Current12.3mA
Supply Voltage Max3.6V
Transmitting Current14mA
IC Case / PackageQFN
RF IC Case StyleQFN
No. of Pins32Pins
Frequency Response RF Min2.405GHz
Frequency Response RF Max2.48GHz
Operating Temperature Min-40°C
Data Rate2Mbps
Operating Temperature Max85°C
Output Power (dBm)3dBm
Sensitivity dBm-101dBm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Frequency Min
2.405GHz
Frequency Max
2.48GHz
Supply Voltage Min
1.8V
Supply Voltage Max
3.6V
IC Case / Package
QFN
No. of Pins
32Pins
Frequency Response RF Max
2.48GHz
Data Rate
2Mbps
Output Power (dBm)
3dBm
Product Range
-
SVHC
No SVHC (25-Jun-2025)
RF Primary Function
Transceiver
RF / IF Modulation
O-QPSK
Receiving Current
12.3mA
Transmitting Current
14mA
RF IC Case Style
QFN
Frequency Response RF Min
2.405GHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
Sensitivity dBm
-101dBm
MSL
MSL 3 - 168 hours
Alternatives for AT86RF231-ZUR
1 Product Found
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate