Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC64B-12SU
Newark Part No.68T4423
Product Range64Kbit Parallel EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 53 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.540 |
Price for:Each
Minimum: 108
Multiple: 27
$706.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT28HC64B-12SU
Newark Part No.68T4423
Product Range64Kbit Parallel EEPROM
Technical Datasheet
IC Interface TypeParallel
Memory Size64Kbit
Memory Density64Kbit
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
Memory Interface TypeParallel
InterfacesParallel
Clock Frequency Max5MHz
Clock Frequency5MHz
IC Case / PackageWSOIC
Memory Case StyleWSOIC
No. of Pins28Pins
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit Parallel EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Interface Type
Parallel
Memory Density
64Kbit
Memory Configuration
8K x 8bit
Interfaces
Parallel
Clock Frequency
5MHz
Memory Case Style
WSOIC
Supply Voltage Min
4.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
64Kbit
EEPROM Memory Configuration
8K x 8bit
Memory Interface Type
Parallel
Clock Frequency Max
5MHz
IC Case / Package
WSOIC
No. of Pins
28Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit Parallel EEPROM
SVHC
No SVHC (25-Jun-2025)
Alternatives for AT28HC64B-12SU
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate