Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoAT25640B-XHL-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T4256
Product Range64Kbit SPI Serial EEPROM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $0.584 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5000
Multiple: 5000
$2,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25640B-XHL-TCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.68T4256
Product Range64Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size64Kbit
Memory Density64Kbit
IC Interface TypeSerial, SPI
EEPROM Memory Configuration8K x 8bit
Memory Configuration8K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency20MHz
Clock Frequency Max5MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range64Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Memory Size
64Kbit
IC Interface Type
Serial, SPI
Memory Configuration
8K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
IC Case / Package
TSSOP
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Density
64Kbit
EEPROM Memory Configuration
8K x 8bit
Interfaces
SPI
Clock Frequency
20MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
64Kbit SPI Serial EEPROM
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Alternatives for AT25640B-XHL-T
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
