Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoAT25020B-SSHL-B
Newark Part No.68T4213
Product Range2Kbit SPI Serial EEPROM
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.288 |
Price for:Each
Minimum: 1200
Multiple: 100
$345.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoAT25020B-SSHL-B
Newark Part No.68T4213
Product Range2Kbit SPI Serial EEPROM
Technical Datasheet
Memory Size2Kbit
IC Interface TypeSPI
Memory Density2Kbit
EEPROM Memory Configuration256 x 8bit
Memory Configuration256 x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max5MHz
Clock Frequency20MHz
Memory Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Supply Voltage Min1.8V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Memory Size
2Kbit
Memory Density
2Kbit
Memory Configuration
256 x 8bit
Interfaces
SPI
Clock Frequency
20MHz
IC Case / Package
SOIC
Supply Voltage Min
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
IC Interface Type
SPI
EEPROM Memory Configuration
256 x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
5MHz
Memory Case Style
SOIC
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit SPI Serial EEPROM
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate