Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCW1260
Newark Part No.70C7425
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.860 |
| 10+ | $7.320 |
| 25+ | $6.730 |
| 50+ | $6.140 |
| 100+ | $5.560 |
| 250+ | $4.920 |
| 500+ | $4.310 |
Price for:Each
Minimum: 1
Multiple: 1
$7.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoCW1260
Newark Part No.70C7425
Technical Datasheet
Sensor Body MaterialSteel
Beam Angle60°
Beam Angle60°
Output Current250mA
Switching Voltage-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Sensor Body Material
Steel
Beam Angle
60°
Switching Voltage
-
SVHC
No SVHC (14-Jun-2023)
Beam Angle
60°
Output Current
250mA
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate