New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Relays
                                                                                                  4. Solid State Relays & Contactors
                                                                                                  5. Time Delay Relays - Solid State
                                                                                                  Print Page

                                                                                                  438A-115-1

                                                                                                  Time Delay Solid State Relay, Panel Mount, 1 A, 115 V, Delay-On-Make

                                                                                                  Date/Lot Code

                                                                                                  ARTISAN CONTROLS
                                                                                                  ARTISAN CONTROLS 438A-115-1
                                                                                                  ARTISAN CONTROLS 438A-115-1
                                                                                                  ARTISAN CONTROLS 438A-115-1
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerARTISAN CONTROLS
                                                                                                  Manufacturer Part No438A-115-1
                                                                                                  Newark Part No.14M6762
                                                                                                  Product Range438 Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 6 week(s)

                                                                                                  Notify me when back in stock

                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$89.900
                                                                                                  5+$87.640
                                                                                                  10+$85.400
                                                                                                  25+$80.910
                                                                                                  50+$76.410
                                                                                                  100+$71.910
                                                                                                  250+$67.420
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $89.90
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ARTISAN CONTROLS
                                                                                                  ManufacturerARTISAN CONTROLS
                                                                                                  Manufacturer Part No438A-115-1
                                                                                                  Newark Part No.14M6762
                                                                                                  Product Range438 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Relay MountingPanel Mount
                                                                                                  Load Current1A
                                                                                                  Operating Voltage Min-
                                                                                                  Operating Voltage Max115V
                                                                                                  Switching Mode-
                                                                                                  Timer FunctionsDelay-On-Make
                                                                                                  Control Voltage AC Min-
                                                                                                  Control Voltage AC Max-
                                                                                                  Control Voltage DC Min-
                                                                                                  Control Voltage DC Max-
                                                                                                  Product Range438 Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The 438A-115-1 is an universal voltage in-line Solid-state Timer for delay-on-make and interval control of load devices such as relays and solenoids up to 1A maximum. The model 438 delay-on-make is another member of the Artisan Controls Corporation family of Time Capsules®. To use the model 438 connect the outer two terminals in series with any load circuit that draws between ten milliamperes and one ampere. Connect the proper timing resistor across the center two terminals (on adjustable models) and apply operating voltage. When the operating voltage is applied a small amount of current will flow through the load and the timer. At the end of the delay period, the model 438 turns ON and full load current is permitted to flow. To recycle, remove the operating voltage for at least 50 milliseconds.

                                                                                                  • 10% Tolerances on fixed timing
                                                                                                  • 15%, +0% Minimum time setting accuracy
                                                                                                  • -0%, +15% Maximum time setting accuracy
                                                                                                  • 10mA to 1A Inductive with inrush current to 25A for 8ms output rating
                                                                                                  • 4V Drop across output switch when ON, 3mA leakage when OFF output switch
                                                                                                  • 1500VRMS Dielectric strength (all terminals to case)

                                                                                                  Applications

                                                                                                  Industrial, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Operating Voltage Min

                                                                                                  -

                                                                                                  Switching Mode

                                                                                                  -

                                                                                                  Control Voltage AC Min

                                                                                                  -

                                                                                                  Control Voltage DC Min

                                                                                                  -

                                                                                                  Product Range

                                                                                                  438 Series

                                                                                                  Load Current

                                                                                                  1A

                                                                                                  Operating Voltage Max

                                                                                                  115V

                                                                                                  Timer Functions

                                                                                                  Delay-On-Make

                                                                                                  Control Voltage AC Max

                                                                                                  -

                                                                                                  Control Voltage DC Max

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.