Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTISAN CONTROLS
Manufacturer Part No4310A-8-B-2
Newark Part No.93K7642
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $102.860 |
| 25+ | $97.450 |
| 50+ | $92.030 |
| 100+ | $86.620 |
| 250+ | $81.200 |
Price for:Each
Minimum: 10
Multiple: 1
$1,028.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No4310A-8-B-2
Newark Part No.93K7642
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max120VAC
Switching Mode-
Timer FunctionsInterval One Shot
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product Range-
SVHCTo Be Advised
Product Overview
The 4310A-8-B-2 is a Solid State Timer with SPST-NO contact. This panel mount interval or single-shot timer features zero voltage switching mode, 1 to 300 seconds time range and quick-connect terminals. This 4310-series timer can perform as an interval or single-shot timer with closure of a momentary or maintained switch. The load remains ON for the full time period upon closure of the switch. Offering zero voltage switching. Controls DC loads to 1A and AC to 5A units can be extended to 10A with additional heat sinking.
- Protected by silicon transient suppressors
- 3V Maximum on-state output voltage drop
- 1500Vrms Dielectric strength
- -20 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
-
Load Current
1A
Operating Voltage Max
120VAC
Timer Functions
Interval One Shot
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate