Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTISAN CONTROLS
Manufacturer Part No4300A-8-1
Newark Part No.98F1235
Product Range4300 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $86.88 |
| 25+ | $82.72 |
| 50+ | $78.42 |
| 100+ | $72.32 |
| 250+ | $67.09 |
Price for:Each
Minimum: 10
Multiple: 1
$868.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTISAN CONTROLS
Manufacturer Part No4300A-8-1
Newark Part No.98F1235
Product Range4300 Series
Technical Datasheet
Relay MountingPanel Mount
Load Current1A
Operating Voltage Min-
Operating Voltage Max115VAC
Switching Mode-
Timer FunctionsInterval
Control Voltage AC Min-
Control Voltage AC Max-
Control Voltage DC Min-
Control Voltage DC Max-
Product Range4300 Series
SVHCTo Be Advised
Technical Specifications
Relay Mounting
Panel Mount
Operating Voltage Min
-
Switching Mode
-
Control Voltage AC Min
-
Control Voltage DC Min
-
Product Range
4300 Series
Load Current
1A
Operating Voltage Max
115VAC
Timer Functions
Interval
Control Voltage AC Max
-
Control Voltage DC Max
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate