Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM1000Q-T
Newark Part No.78X7318
Product RangeLCM1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 10+ | $393.110 |
| 25+ | $380.670 |
| 50+ | $360.760 |
Price for:Each
Minimum: 10
Multiple: 10
$3,931.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLCM1000Q-T
Newark Part No.78X7318
Product RangeLCM1000 Series
Technical Datasheet
Power Supply ApplicationsMedical
No. of Outputs1 Output
Power Supply Output TypeAdjustable, Fixed
Output Power Max1kW
Output Voltage Nom24V
Output Current Max41.7A
Input Voltage AC Min90V
Product RangeLCM1000 Series
Input Voltage VAC90V AC to 264V AC
Input Voltage AC Max264V
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Medical
Power Supply Output Type
Adjustable, Fixed
Output Voltage Nom
24V
Input Voltage AC Min
90V
Input Voltage VAC
90V AC to 264V AC
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Power Max
1kW
Output Current Max
41.7A
Product Range
LCM1000 Series
Input Voltage AC Max
264V
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
