Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA00BB36-LHSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80X2939
Product RangeAXA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 10+ | $61.350 |
| 20+ | $59.460 |
| 50+ | $57.570 |
Price for:Each
Minimum: 10
Multiple: 10
$613.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoAXA00BB36-LHSCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.80X2939
Product RangeAXA Series
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max20W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1835mA
Output Voltage - Output 2-12V
Output Current - Output 2835mA
Product RangeAXA Series
Input Voltage DC Min18V
Approvals & StandardsCSA, IEC, UL
Input Voltage DC Max75V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingThrough Hole
Height-
Width-
Depth-
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
DIP
No. of Outputs
2 Output
Output Current - Output 1
835mA
Output Current - Output 2
835mA
Input Voltage DC Min
18V
Input Voltage DC Max
75V
DC / DC Converter Mounting
Through Hole
Width
-
SVHC
To Be Advised
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Product Range
AXA Series
Approvals & Standards
CSA, IEC, UL
DC / DC Converter Output Type
Fixed, Adjustable
Height
-
Depth
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
