Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARIES
Manufacturer Part NoLCQT-TSOP32-1
Newark Part No.47Y8084
Product RangeCorrect-A-Chip
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerARIES
Manufacturer Part NoLCQT-TSOP32-1
Newark Part No.47Y8084
Product RangeCorrect-A-Chip
Technical Datasheet
Convert From32-TSOP
Convert To32-DIP
Pitch Spacing2.54mm
Row Pitch15.24mm
Product RangeCorrect-A-Chip
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Convert From
32-TSOP
Pitch Spacing
2.54mm
Product Range
Correct-A-Chip
Convert To
32-DIP
Row Pitch
15.24mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate