New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Maker & Education Boards
                                                                                                    Print Page

                                                                                                    A000087

                                                                                                    DEV BOARD, ATMEGA328, ARDUINO MINI 05 W/ HEADERS

                                                                                                    ARDUINO
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ARDUINO A000087
                                                                                                    ARDUINO A000087
                                                                                                    ARDUINO A000087
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoA000087
                                                                                                    Newark Part No.07W3937
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    ARDUINO
                                                                                                    ManufacturerARDUINO
                                                                                                    Manufacturer Part NoA000087
                                                                                                    Newark Part No.07W3937
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerAtmel
                                                                                                    Silicon Family NameATmega
                                                                                                    No. of Bits8bit
                                                                                                    Core ArchitectureAVR
                                                                                                    Core Sub-ArchitecturemegaAVR
                                                                                                    Silicon Core NumberATmega328
                                                                                                    Kit ContentsEval Board ATmega328
                                                                                                    Product Range-
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    The A000087 Arduino Mini is a small microcontroller board intended for use on breadboards and when space is at a premium. The revision 05 has a new package for the ATmega328, which enables all components to be on the top of the board. It also has an onboard reset button. The 05 version has the same pin configuration as revision 04. The Arduino Mini board has 14 digital input/output pins (of which six can be used as PWM outputs), eight analog inputs, and a 16MHz crystal oscillator. It can be programmed with the USB serial adapter or other USB or RS 232 to TTL serial adapter.

                                                                                                    • ATmega328 MCU with 2KB SRAM, 1K EPROM memories
                                                                                                    • 16MHz crystal oscillator
                                                                                                    • 32KB flash memory of 2KB used for boot loader
                                                                                                    • 40mA DC current per I/O pin
                                                                                                    • 14 digital I/O pins of which six pins provide PWM output
                                                                                                    • New PCB layout and design
                                                                                                    • Onboard reset button
                                                                                                    • Input Voltage7-9V

                                                                                                    Applications

                                                                                                    Sensing & Instrumentation, Building Automation, Industrial, Embedded Design & Development

                                                                                                    Warnings

                                                                                                    Avoid powering the Arduino Mini with more than 9V or connecting the power supply backward, as this can damage the board.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Atmel

                                                                                                    No. of Bits

                                                                                                    8bit

                                                                                                    Core Sub-Architecture

                                                                                                    megaAVR

                                                                                                    Kit Contents

                                                                                                    Eval Board ATmega328

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Silicon Family Name

                                                                                                    ATmega

                                                                                                    Core Architecture

                                                                                                    AVR

                                                                                                    Silicon Core Number

                                                                                                    ATmega328

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.