Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | APM HEXSEAL |
|---|---|
| Manufacturer Part No | R8-32X1/4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47T6357 |
| Your Part Number |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 50+ | $0.882 |
| 100+ | $0.819 |
| 250+ | $0.769 |
| 500+ | $0.727 |
| 1000+ | $0.657 |
Price for:Each
Minimum: 50
Multiple: 50
$44.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | APM HEXSEAL |
|---|---|
| Manufacturer Part No | R8-32X1/4Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 47T6357 |
| Thread Size - Metric | - |
| Thread Size - Imperial | 8-32 |
| Screw Length | 28.32mm |
| Fastener Material | Stainless Steel 18-8 |
| Fastener Plating | - |
| Screw Head Style | Pan Head Slotted |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Thread Size - Metric | - |
|---|---|
| Screw Length | 28.32mm |
| Fastener Plating | - |
| Product Range | - |
| Thread Size - Imperial | 8-32 |
|---|---|
| Fastener Material | Stainless Steel 18-8 |
| Screw Head Style | Pan Head Slotted |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
