Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part NoEX-250-B-2
Newark Part No.63J8973
Product RangeApex Power Drive Extensions
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.330 |
Price for:Each
Minimum: 1
Multiple: 1
$16.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part NoEX-250-B-2
Newark Part No.63J8973
Product RangeApex Power Drive Extensions
Technical Datasheet
Bit TypeHex
Hex Bit Size0.25"
Length51mm
Product RangeApex Power Drive Extensions
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Bit Type
Hex
Length
51mm
SVHC
No SVHC (27-Jun-2024)
Hex Bit Size
0.25"
Product Range
Apex Power Drive Extensions
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
