Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEX
Manufacturer Part No492-ACR2X
Newark Part No.64J2754
Product RangeApex Phillips® Power Bits
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.910 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEX
Manufacturer Part No492-ACR2X
Newark Part No.64J2754
Product RangeApex Phillips® Power Bits
Technical Datasheet
Bit TypeHex
Hex Bit Size2
Length49mm
Product RangeApex Phillips® Power Bits
SVHCTo Be Advised
Technical Specifications
Bit Type
Hex
Length
49mm
SVHC
To Be Advised
Hex Bit Size
2
Product Range
Apex Phillips® Power Bits
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
