Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.540 |
| 10+ | $5.270 |
| 25+ | $4.900 |
| 50+ | $4.490 |
| 100+ | $4.400 |
| 250+ | $4.310 |
| 500+ | $4.220 |
| 1000+ | $4.130 |
Price for:Each
Minimum: 1
Multiple: 1
$5.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS121XXHW110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X2471
Product RangeQS
Technical Datasheet
LED ColorWhite
Operating Voltage110VAC
Mounting Hole Dia12mm
Forward Current If6mA
Luminous Intensity2.5cd
IP / NEMA RatingNot Rated
Product RangeQS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
White
Mounting Hole Dia
12mm
Luminous Intensity
2.5cd
Product Range
QS
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for QS121XXHW110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

