Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.930 |
| 10+ | $4.690 |
| 25+ | $4.370 |
| 50+ | $4.000 |
| 100+ | $3.920 |
| 250+ | $3.840 |
| 500+ | $3.760 |
| 1000+ | $3.680 |
Price for:Each
Minimum: 1
Multiple: 1
$4.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoQS103XXHO110Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.94X2443
Product RangeQS
Technical Datasheet
LED ColorOrange
Operating Voltage110VAC
Mounting Hole Dia10mm
Forward Current If6mA
Luminous Intensity4.1cd
IP / NEMA RatingNot Rated
Product RangeQS
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
LED Color
Orange
Mounting Hole Dia
10mm
Luminous Intensity
4.1cd
Product Range
QS
Operating Voltage
110VAC
Forward Current If
6mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for QS103XXHO110
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

