Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoQ14P1BXXY12E
Newark Part No.15R9906
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 25+ | $15.650 |
| 50+ | $13.540 |
| 100+ | $12.640 |
| 250+ | $11.510 |
Price for:Each
Minimum: 25
Multiple: 25
$391.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Operating Voltage
12VDC
Forward Current If
20mA
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
14mm
Luminous Intensity
30mcd
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate