Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part NoMJTP1230D
Newark Part No.19C7997
Product RangeMJTP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.458 |
Price for:Each
Minimum: 2000
Multiple: 1000
$916.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoMJTP1230D
Newark Part No.19C7997
Product RangeMJTP Series
Technical Datasheet
Switch TerminalsThrough Hole
Product RangeMJTP Series
Actuator OrientationTop Actuated
Switch MountingThrough Hole
Contact Current Max50mA
Actuator StyleRound Button
Actuating Force160gf
Contact Voltage DC Nom12V
Contact Rating50mA at 12VDC
Operating Force160gf
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (16-Jul-2019)
Product Overview
The MJTP1230D is a single-pole single-throw (SPST) Tactile Switch with a thermoplastic actuator and momentary action shorting contacts. MJTP series switch features silver plated brass terminals and black thermoplastic (UL94HB standard) case. It supports through hole mounting.
- Excellent tactile feed-back (Snap dome)
- Ultra-compact size
- Long operating life for high reliability
- 100mΩ at 5VDC Maximum contact resistance
- 100MΩ at 100VDC Minimum insulation resistance
- 250VAC for 1 minute Dielectric withstanding voltage
- -20 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Switch Terminals
Through Hole
Actuator Orientation
Top Actuated
Contact Current Max
50mA
Actuating Force
160gf
Contact Rating
50mA at 12VDC
Switch Dimensions (L x W)
6mm x 6mm
Illumination
Non Illuminated
Product Range
MJTP Series
Switch Mounting
Through Hole
Actuator Style
Round Button
Contact Voltage DC Nom
12V
Operating Force
160gf
IP Rating
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for MJTP1230D
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
