Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoLPI5106R2K21701
Newark Part No.82R3949
Product RangeLPI Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 10+ | $66.900 |
| 25+ | $66.380 |
| 50+ | $65.860 |
| 100+ | $65.010 |
| 250+ | $63.660 |
Price for:Each
Minimum: 15
Multiple: 15
$1,003.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoLPI5106R2K21701
Newark Part No.82R3949
Product RangeLPI Series
Technical Datasheet
Product RangeLPI Series
Contact Current Max5A
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch Operation(On)
Actuator / Cap ColourWhite
Contact Voltage DC Nom12V
Switch TerminalsScrew
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LPI Series
Contact Configuration
SPDT-1NO, SPDT-NC
Actuator / Cap Colour
White
Switch Terminals
Screw
Contact Current Max
5A
Switch Operation
(On)
Contact Voltage DC Nom
12V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate