Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 50+ | $20.87 |
| 100+ | $19.48 |
| 250+ | $17.74 |
Price for:Each
Minimum: 50
Multiple: 50
$1,043.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoISR3SAD500
Newark Part No.73J0601
Product RangeIS Series
Technical Datasheet
Product RangeIS Series
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom125V
Contact ConfigurationSPST
Contact Voltage DC Nom50V
Pushbutton Actuator StyleRound
Contact Current Max400mA
Switch OperationOff-(On)
Actuator / Cap ColourYellow
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
Switch MountingPanel Mount
IP RatingIP67
Switch TerminalsSolder
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IS series sealed momentary Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide 6/6 actuator.
- Snap-in and threaded bushing
- Compact and lightweight
- Behind-panel depth of 13mm
- 50% reduction in weight compared to metallic models
- Tactile feedback
- Sealed to IP54
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IS Series
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
50V
Contact Current Max
400mA
Actuator / Cap Colour
Yellow
Contact Voltage VAC
32V
Contact Voltage VDC
50V
IP Rating
IP67
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST
Pushbutton Actuator Style
Round
Switch Operation
Off-(On)
Contact Current AC Max
400mA
Contact Current DC Max
100mA
Switch Mounting
Panel Mount
Switch Terminals
Solder
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for ISR3SAD500
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate