Print Page
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $36.550 |
Price for:Each
Minimum: 25
Multiple: 25
$913.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIPR1SAD2L0S
Newark Part No.73C3544
Product RangeIP Series
Technical Datasheet
Product RangeIP Series
Panel Cutout Diameter13.6mm
Contact Voltage DC Nom24V
Contact ConfigurationSPST
Switch OperationOff-On
Contact Current Max2A
Pushbutton Actuator StyleRound Curved
Actuator / Cap ColourBlack
Contact Current DC Max4A
Contact Voltage VDC12V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorRed
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IPR1SAD2L0S is an illuminated latching Pushbutton Switch with gold-plated silver contacts. It is made of thermoplastic case with polyamide 6/6 actuator and black painted zinc die-cast bushing/bezel. It is designed with super red illumination and solder lug terminals.
- Compact
- Sealed to IP67
- -40 to 85°C Operating temperature range
- UL94-V0 Flammability rating
Applications
Industrial
Technical Specifications
Product Range
IP Series
Contact Voltage DC Nom
24V
Switch Operation
Off-On
Pushbutton Actuator Style
Round Curved
Contact Current DC Max
4A
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST
Contact Current Max
2A
Actuator / Cap Colour
Black
Contact Voltage VDC
12V
Switch Mounting
Panel Mount
Illumination Color
Red
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Alternatives for IPR1SAD2L0S
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate