Print Page
42 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $21.880 |
| 10+ | $19.000 |
| 25+ | $17.470 |
Price for:Each
Minimum: 1
Multiple: 1
$21.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoIAR3F1600
Newark Part No.34K0597
Product RangeIA Series
Technical Datasheet
Product RangeIA Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-(On)
Contact Voltage DC Nom24V
Contact Current Max2A
Pushbutton Actuator StyleRound
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max2A
Contact Voltage VDC24V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsWire Leaded
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The IAR3F1600 is a single-pole single-throw (SPST) Pushbutton Switch with red polyurethane round actuator and gold plated silver NO momentary contacts. This low profile pushbutton switch comes with a black thermoplastic case/bushing and epoxy sealed 20AWG flying multi-wire leaded terminals. This IA series pushbutton switch offers protection from dust, sand, water and other contaminants.
- Resistant to frost, sand and hydrocarbons
- Tactile feedback
- Front panel sealed to IP65 and IP67 protection ratings
- Low profile, soft feel membrane actuator
- 100mΩ Maximum initial contact resistance
- 100MΩ at 500VDC Minimum insulation resistance
- 500Vrms Dielectric strength
- 1000000 cycles Electrical life at full load
- 1000000 cycles Low level or mechanical life
- -20 to 65°C Operating temperature range
Applications
Industrial, Automotive, Medical
Technical Specifications
Product Range
IA Series
Contact Configuration
SPST-NO
Contact Voltage DC Nom
24V
Pushbutton Actuator Style
Round
Contact Current AC Max
-
Contact Current DC Max
2A
IP Rating
IP67
Switch Terminals
Wire Leaded
Panel Cutout (H x W)
-
Panel Cutout Diameter
16.2mm
Switch Operation
Off-(On)
Contact Current Max
2A
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

