Print Page
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 50+ | $13.570 |
| 100+ | $11.990 |
| 250+ | $10.770 |
Price for:Each
Minimum: 50
Multiple: 50
$678.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoGH46P010001
Newark Part No.95C9788
Product RangeG Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch Mounting-
Product RangeG Series
Contact Current Max4A
Contact Voltage AC Max250V
Contact Voltage DC Max30V
OrientationVertical
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
-
Contact Current Max
4A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-On
Product Range
G Series
Contact Voltage AC Max
250V
Orientation
Vertical
Technical Docs (1)
Alternatives for GH46P010001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate