Print Page
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 25+ | $67.450 |
| 50+ | $66.050 |
| 100+ | $64.640 |
| 250+ | $63.240 |
Price for:Each
Minimum: 25
Multiple: 25
$1,686.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part NoAV1611A800
Newark Part No.75K6909
Product RangeAV Series
Technical Datasheet
Product RangeAV Series
Panel Cutout Diameter16.2mm
Contact ConfigurationSPST-NO
Switch OperationOff-On
Contact Current Max200mA
Pushbutton Actuator StyleRound Domed
Actuator / Cap ColourNatural
Contact Current AC Max1.5A
Contact Voltage VAC250V
Contact Current DC Max1A
Contact Voltage VDC24V
IP RatingIP54
Switch MountingPanel Mount
Switch TerminalsQuick Connect
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
AV Series
Contact Configuration
SPST-NO
Contact Current Max
200mA
Actuator / Cap Colour
Natural
Contact Voltage VAC
250V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
16.2mm
Switch Operation
Off-On
Pushbutton Actuator Style
Round Domed
Contact Current AC Max
1.5A
Contact Current DC Max
1A
IP Rating
IP54
Switch Terminals
Quick Connect
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate