Print Page
Product Information
ManufacturerAPEM
Manufacturer Part NoAS38S010010
Newark Part No.19C8219
Product RangeAS Series
Technical Datasheet
Switch OperationOn-Off-(On)
Contact ConfigurationSPDT
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeAS Series
Contact Current Max4A
Contact Current AC Max4A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
Panel Cutout Height18.65mm
Panel Cutout Width8.9mm
Panel Cutout Diameter-
Switch TerminalsSolder Lug
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-Off-(On)
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current Max
4A
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Panel Cutout Width
8.9mm
Switch Terminals
Solder Lug
Contact Configuration
SPDT
Switch Mounting
Panel Mount
Product Range
AS Series
Contact Current AC Max
4A
Contact Current DC Max
4A
Panel Cutout Height
18.65mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate