Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAPEM
Manufacturer Part NoA01ES+A0154B
Newark Part No.04M5037
Product RangeA01 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerAPEM
Manufacturer Part NoA01ES+A0154B
Newark Part No.04M5037
Product RangeA01 Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOn-(Off)
Switch TerminalsQuick Connect, Solder
Contact Current Max1.5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom12V
Pushbutton Actuator Style-
IP RatingIP65
IP RatingIP65
Product RangeA01 Series
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Emergency stop
- Supplied with double pole positive break switch block
- Push to operate, twist to reset
- Yellow self-adhesive emergency stop label
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
-
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Switch Operation
On-(Off)
Contact Current Max
1.5A
Contact Voltage DC Nom
12V
IP Rating
IP65
Product Range
A01 Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate