Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAPEM
Manufacturer Part No2649LH/2A21300L110V3
Newark Part No.04M6749
Product Range2600 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $25.860 |
| 25+ | $23.810 |
| 50+ | $20.950 |
| 100+ | $19.720 |
| 250+ | $18.190 |
Price for:Each
Minimum: 20
Multiple: 20
$517.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAPEM
Manufacturer Part No2649LH/2A21300L110V3
Newark Part No.04M6749
Product Range2600 Series
Technical Datasheet
Switch OperationOn-Off-On
Contact ConfigurationDPDT
IlluminationIlluminated
Switch MountingPanel Mount
Actuator / Cap ColourGreen
Product Range2600 Series
Contact Current Max10A
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Voltage AC Nom380V
Contact Current DC Max10A
Contact Voltage VDC12V
Panel Cutout Height30mm
Panel Cutout Width22mm
Panel Cutout Diameter-
Switch TerminalsQuick Connect, Solder
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
On-Off-On
Illumination
Illuminated
Actuator / Cap Colour
Green
Contact Current Max
10A
Contact Voltage VAC
250V
Contact Current DC Max
10A
Panel Cutout Height
30mm
Panel Cutout Diameter
-
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPDT
Switch Mounting
Panel Mount
Product Range
2600 Series
Contact Current AC Max
10A
Contact Voltage AC Nom
380V
Contact Voltage VDC
12V
Panel Cutout Width
22mm
Switch Terminals
Quick Connect, Solder
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
